Phoenix Contact Male 12 way Plug M12 to Female 12 way Socket M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 941-451
- Mfr. Part No.:
- 1404941
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
PHP7,849.31
(exc. VAT)
PHP8,791.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,849.31 |
*price indicative
- RS Stock No.:
- 941-451
- Mfr. Part No.:
- 1404941
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane/PVC | |
| Number of Contacts A | 12 | |
| Connector Type A | Plug M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 12 | |
| Connector Gender B | Female | |
| Connector Type B | Socket M12 | |
| Voltage | 30V ac | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Model Number | 1404941 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyurethane/PVC | ||
Number of Contacts A 12 | ||
Connector Type A Plug M12 | ||
Connector Gender A Male | ||
Number of Contacts B 12 | ||
Connector Gender B Female | ||
Connector Type B Socket M12 | ||
Voltage 30V ac | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
Coding A | ||
Model Number 1404941 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cable designed to facilitate reliable signal transmission in industrial environments, ensuring robust connections for automation and control systems.
100% electrically tested for safety and reliability
Configured with SPEEDCON fast locking system for efficient installation
Features 360° shielding to prevent electromagnetic interference
Durable construction with PUR/PVC materials to withstand harsh conditions
Related links
- Phoenix Contact Male 12 way Plug M12 to Female 12 way Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 12 way Plug M12 to Female 12 way Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 3 m
- Phoenix Contact Male 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male/Female 4 way Free Cable End to Female 4 way Socket M12 Sensor Actuator Cable, 25 m
