Phoenix Contact Male/Female 4 way Free Cable End to Female 4 way Socket M12 Sensor Actuator Cable, 25 m
- RS Stock No.:
- 941-453
- Mfr. Part No.:
- 1406541
- Manufacturer:
- Phoenix Contact
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,876.25
(exc. VAT)
PHP4,341.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,876.25 | - |
| 10 + | PHP3,566.44 | 7% |
*price indicative
- RS Stock No.:
- 941-453
- Mfr. Part No.:
- 1406541
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 25m | |
| Jacket Material | Polypropylene-Ethylene Propylene Diene Monomer | |
| Jacket Colour | Grey | |
| Connector Gender A | Male/Female | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Socket M12 | |
| Voltage | 250V ac | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | RoHS | |
| Model Number | 1406541 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 25m | ||
Jacket Material Polypropylene-Ethylene Propylene Diene Monomer | ||
Jacket Colour Grey | ||
Connector Gender A Male/Female | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Socket M12 | ||
Voltage 250V ac | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals RoHS | ||
Model Number 1406541 | ||
Coding A | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor/actuator cable designed for robust connections in demanding environments, facilitating seamless operation within automation systems.
Comprises high-grade stainless steel for enhanced corrosion protection
Features a hygienic design, ensuring suitability for food processing applications
Offers a cable length of 25 metres for versatile installations
Incorporates easy and safe, 100% electrically tested plug-in components
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 25 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 25 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 25 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 25 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
