TE Connectivity CSE Cable Assembly, 1 Cores, 26 AWG CSA, Screened, 305 mm, Black FEP Sheath
- RS Stock No.:
- 901-067
- Mfr. Part No.:
- CSE-SGAM-305-SGFB
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,462.35
(exc. VAT)
PHP1,637.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,462.35 | - |
| 10 + | PHP1,345.25 | 8% |
*price indicative
- RS Stock No.:
- 901-067
- Mfr. Part No.:
- CSE-SGAM-305-SGFB
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CSE | |
| Product Type | Cable Assembly | |
| Sub Type | Cable Assembly | |
| Number of Cores | 1 | |
| Cross Sectional Area | 26AWG | |
| Conductor Material | Silver Coated Copper | |
| Jacket Material | FEP | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 305mm | |
| Outside Diameter | 1.71mm | |
| Voltage | 30V | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Number of Strands | 7 | |
| Size of Strands | 175μm | |
| Core Strands | 7 x 175 μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CSE | ||
Product Type Cable Assembly | ||
Sub Type Cable Assembly | ||
Number of Cores 1 | ||
Cross Sectional Area 26AWG | ||
Conductor Material Silver Coated Copper | ||
Jacket Material FEP | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 305mm | ||
Outside Diameter 1.71mm | ||
Voltage 30V | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Number of Strands 7 | ||
Size of Strands 175μm | ||
Core Strands 7 x 175 μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TE Connectivity Coaxial RF Cable Assembly is a high-performance interconnect engineered for wireless and telecommunication systems. Utilising flexible RG-316/U cabling, it provides a stable 50 Ohm signal path between SMA plug and bulkhead jack interfaces, ensuring efficient data transmission in diverse RF environments.
Reliable SMA plug to SMA bulkhead jack configuration
Total cable length of 305 mm
Supports high frequency operation up to 12.4 GHz
Related links
- TE Connectivity CSE-SGAM Series Cable Assembly Male SMA to Male SMA, 152 mm 50 Ω
- Linx CSE-SGAM-CCC-SGAM Series Coaxial Cable Assembly Male Straight to Male SMA, 305 mm 50 Ω
- Linx CSE Series RG316 Coaxial Coaxial Cable Assembly 50 Ω Terminated
- Linx CSE Series RG316 Coaxial Coaxial Cable Assembly 50 Ω Terminated
- Alpha Wire Alpha Essentials Communication & Control Cable 0.33mm² 22 AWG 30 m, White FEP Sheath
- Belden 4309FLW Series 12 Core 9.4 mm OD Grey
- Linx CSE-SGAM-CCC-SGAM Series Coaxial Cable Assembly Male Straight to Male SMA, 610 mm 50 Ω
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 10 m Silver, Sky Blue Thermoplastic
