HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m
- RS Stock No.:
- 745-499
- Mfr. Part No.:
- 21330505806010
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP95,795.36
(exc. VAT)
PHP107,290.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP95,795.36 | PHP9,579.536 |
*price indicative
- RS Stock No.:
- 745-499
- Mfr. Part No.:
- 21330505806010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Standards/Approvals | IEC 61076-2-109 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Standards/Approvals IEC 61076-2-109 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly features M12 X-Cod connectors on both ends, designed for reliable data and power transmission in industrial applications. With a length of 1 metre, it offers robust performance in environments requiring IP65 and IP67 protection.
Features & Benefits
Pre-assembled on both sides ensures quick and easy installation
Copper cable construction provides excellent conductivity and durability
IP65 and IP67 ratings protect against dust and water ingress
Straight male M12 connectors facilitate straightforward connections
Polyurethane jacket material enhances flexibility and resistance to abrasion
8 contacts on each connector support high-speed data transmission
Complies with IEC 61076-2-109 standards for reliable performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product suitable for outdoor use?
Yes, it has an IP67 rating for outdoor applications.
Related links
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m
- Molex Male 8 way Male to Male 8 way M12 Micro Change Cable Assembly, 1 m
- HARTING Male 8 way M12 to Cable Assembly, 1
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
