HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP115,918.45

(exc. VAT)

PHP129,828.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP115,918.45PHP11,591.845

*price indicative

RS Stock No.:
741-039
Mfr. Part No.:
21343435445100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

10m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12

Voltage

600V

IP Rating

IP65, IP67

Standards/Approvals

CE

COO (Country of Origin):
DE
The HARTING M12 S-Cod 3+PE St/St M/F PUR 10M is a robust cable assembly designed for reliable connectivity in various industrial applications. With pre-assembled connectors on both ends, it ensures quick and efficient installation while maintaining high performance and durability.

Features & Benefits


Cable assemblies provide ready-to-use solutions for immediate deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable construction ensures excellent conductivity and performance

Cable length of 10 m offers flexibility in installation

Straight male and female M12 connectors ensure secure connections

IP65 and IP67 ratings provide protection against dust and water ingress

Polyurethane jacket material enhances durability and resistance to abrasion

Complies with CE standards for safety and reliability

Rated for 600 V ac, suitable for various electrical applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product suitable for low-voltage DC circuits?


This product is designed for use with alternating current applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy