B&R Female 5 way Straight to Male 4 way Straight Cable, 1.2 m
- RS Stock No.:
- 594-541
- Mfr. Part No.:
- X67CA0A41.0012
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP2,624.47
(exc. VAT)
PHP2,939.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,624.47 |
*price indicative
- RS Stock No.:
- 594-541
- Mfr. Part No.:
- X67CA0A41.0012
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Cable | |
| Series | X67CA0A41 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Cable Length | 1.2m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE UKCA cULUS CSA KC RCM | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Cable | ||
Series X67CA0A41 | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Cable Length 1.2m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals CE UKCA cULUS CSA KC RCM | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH M12 sensor cable length 1.2 m. Durability includes good chemical and oil resistance. Flame resistant according to VDE 0472 part 804. Protection type for plug and coupling is IP67, only when screwed in. Installed voltage maximum 60 V AC/DC. Rated current maximum 4 A per contact.
Wire insulation is PVC
Free of CDC cadmium and lead
Degree of insulation is Category II according to IEC 60664-1
Related links
- B&R Female 5 way Straight to Male 4 way Straight Cable, 1.5 m
- B&R Female 5 way Straight to Male 4 way Straight Cable, 900 mm
- B&R Female 5 way Straight to Male 4 way Straight Cable, 600 mm
- B&R Female 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 1 m
- B&R Female 5 way Straight to Unterminated Actuator/Sensor Cable, 500 mm
- B&R Female 5 way Straight to Connector
- B&R Female 5 way M12 to 5 way Unterminated Actuator/Sensor Cable, 20 m
- B&R Female 5 way Threaded to 5 way Unterminated Actuator/Sensor Cable, 15 m
