B&R Female 5 way Straight to Male 4 way Straight Cable, 600 mm
- RS Stock No.:
- 594-477
- Mfr. Part No.:
- X67CA0A41.0006
- Manufacturer:
- B&R
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,397.53
(exc. VAT)
PHP2,685.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,397.53 |
| 10 + | PHP2,331.18 |
*price indicative
- RS Stock No.:
- 594-477
- Mfr. Part No.:
- X67CA0A41.0006
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X67CA0A41 | |
| Product Type | Cable | |
| Jacket Colour | Grey | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE UKCA cULUS CSA KC RCM | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X67CA0A41 | ||
Product Type Cable | ||
Jacket Colour Grey | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE UKCA cULUS CSA KC RCM | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH X2X Link connection cable M12 4-pin straight 1 m features a signal line with pair shielding using aluminum foil, twisted-pair wire stranding, and 0.35 mm² (22 AWG) cable stranding with filler. The cable shield is made of tinned copper braiding with over 85% coverage, and the outer jacket is violet thermoplastic polyurethane (TPU). The wires are made of tinned copper ETB1, with the data line consisting of fine stranded wire (19 x 0.13 mm) and the supply line consisting of fine stranded wire (19 x 0.15 mm).
Wire insulation is Data lines Cell polyethylene (PE)
Wire insulation is Power supply lines Polypropylene (PP)
Halogen-free
Durability is Flame-retardant
Related links
- B&R Female 5 way Straight to Male 4 way Straight Cable, 900 mm
- B&R Female 5 way Straight to Male 4 way Straight Cable, 1.5 m
- B&R Female 5 way Straight to Male 4 way Straight Cable, 1.2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 600 mm
- B&R Female 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 1 m
- B&R Female 5 way Straight to Unterminated Actuator/Sensor Cable, 500 mm
- B&R Female 5 way Straight to Connector
