Phoenix Contact Bus Cable
- RS Stock No.:
- 130-128
- Mfr. Part No.:
- 2723123
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 metre)*
PHP46,431.64
(exc. VAT)
PHP52,003.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | PHP46,431.64 |
| 10 + | PHP42,714.23 |
*price indicative
- RS Stock No.:
- 130-128
- Mfr. Part No.:
- 2723123
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IBS | |
| Product Type | Bus Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Voltage | 450V | |
| Standards/Approvals | EAC, EU-RoHS, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IBS | ||
Product Type Bus Cable | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Voltage 450V | ||
Standards/Approvals EAC, EU-RoHS, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Remote bus cable is designed for industrial applications, offering reliable transmission of signals with its 6-wire construction. The cable is shielded, PUR halogen-free, and features a colorful single wire design for easy installation.
Color-coded single wires for easy installation
Flexible and durable construction for versatile applications
Complies with industry standards for quality and performance
Related links
- Phoenix Contact Bus Cable
- Phoenix Contact Straight Female M8 to Unterminated Bus Cable, 15m
- Phoenix Contact Male 5 way Male to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 6 way M12 5 m
- Phoenix Contact Bus Cable, 100 m
- Phoenix Contact Straight Male M12 to Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Unterminated Bus Cable, 5m
- Phoenix Contact Female 2 way M12 to Bus Cable, 500 mm
