Schneider Electric, VW3 Series Holder Holder for Use with Sensors, Rohs Standard
- RS Stock No.:
- 778-379
- Mfr. Part No.:
- VW33MF010M8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,398.12
(exc. VAT)
PHP6,045.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,398.12 |
*price indicative
- RS Stock No.:
- 778-379
- Mfr. Part No.:
- VW33MF010M8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Holder | |
| Product Type | Holder | |
| Accessory Type | Holder | |
| For Use With | Sensors | |
| Series | VW3 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Holder | ||
Product Type Holder | ||
Accessory Type Holder | ||
For Use With Sensors | ||
Series VW3 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- DE
The Schneider Electric Sensor holder kit is designed to securely accommodate a standard Ø 8 mm sensor, facilitating efficient operation in linear motion applications. This accessory is tailored for deployment alongside various Lexium PAS linear axes, ensuring compatibility and optimal performance. The product is an essential component for applications requiring limit switching, providing reliable functionality across multiple setups. Manufactured with attention to sustainability, this kit contributes to Schneider Electric's commitment to a greener future by utilising recyclable packaging materials.
Compatible with multiple Lexium PAS linear axes for versatile use
Ideal for limit switch applications to enhance functionality
Constructed with a focus on sustainable practices and recyclable packaging
Comes as a complete kit including one holder for straightforward installation
Includes maintenance accessories for prolonged product life
Robust and lightweight design with a total weight of 124 g
Related links
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Servo Motor
- Schneider Electric Altivar Series Cable for Use with VW3 Series
- Schneider Electric Circular Connector Cable Plug VW3 Series
- Schneider Electric VW3 Insert
- Schneider Electric VW3 Control Cable 3 m, Grey
- Schneider Electric VW3 Control Cable, Black
- SICK RoHS Standard
- Schneider Electric VW3 Control Cable 10 m, Grey
