Schneider Electric VW3 Insert

Subtotal (1 unit)*

PHP14,633.01

(exc. VAT)

PHP16,388.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,633.01

*price indicative

RS Stock No.:
778-384
Mfr. Part No.:
VW3L40300
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Insert

Accessory Type

Insert

For Use With

Drives

Series

VW3

Standards/Approvals

Reach

COO (Country of Origin):
CZ
The Schneider Electric Communication Interface is designed to facilitate the connection of I/O signals within Lexium integrated drives. This product serves as a Crucial accessory, enhancing functionality by enabling three female connectors with M8, 3 pins, specifically tailored for efficient signal transmission. It is integral for applications that require precise communication and control, embodying reliability and ease of use. With a net weight of 0.038 kg, the insert is easy to handle and install, ensuring a seamless integration into existing systems. Accompanied by a sealing insert, it provides comprehensive connectivity solutions for various drives, making it an essential component for optimal performance.

Includes three female connectors M8 with 3 pins for efficient I/O signal connectability

Designed specifically for Lexium integrated drive systems, ensuring compatibility

Comes with a sealing insert for enhanced protection and reliability

Lightweight at 0.038 kg for easy handling and installation

Kit composition includes one insert with connectors and one sealing insert

Durable design contributes to extended product longevity and performance

Conforms to environmental standards with PVC-free materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy