Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- RS Stock No.:
- 245-930
- Mfr. Part No.:
- 135783 E51KF563
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP15,248.67
(exc. VAT)
PHP17,078.51
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,248.67 |
*price indicative
- RS Stock No.:
- 245-930
- Mfr. Part No.:
- 135783 E51KF563
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Sub Type | Fibreglass Duplex Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Depth | 158.75mm | |
| Hazardous Area Certification | No | |
| Height | 50.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Accessory Type Cable | ||
Sub Type Fibreglass Duplex Cable | ||
For Use With Sensor | ||
Series E51 | ||
Depth 158.75mm | ||
Hazardous Area Certification No | ||
Height 50.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton innovative glass fibre duplex cable redefines connectivity with its robust stainless steel flat design, specifically engineered for optimal performance in optical sensor applications. Ideal for use with the Comet series, this accessory ensures a reliable mechanical fix via the complementary fibre optics adaptor, offering versatility across numerous setups. With a focus on durability, it comfortably accommodates extreme environmental conditions, making it a prime choice for applications demanding resilience and efficiency. Tailored to meet the highest standards, this product combines advanced technology and meticulous design, ensuring users experience seamless connectivity and enhanced operational longevity in their installations.
Engineered for high-performance applications with optical sensors
Designed for easy mechanical fixing, providing operational stability
Suitable for extreme temperature ranges, ensuring reliability in various environments
Constructed from stainless steel, offering exceptional durability and resistance to wear
Part of the Eaton Moeller series, ensuring compatibility with a broad range of systems
Lightweight design facilitates easy installation and handling
Related links
- Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- HellermannTyton Braided Fibreglass Natural USB Cable Helagaine GSS Series
- Never Let Go 1.5 m Polyurethane Coated Wire Cable 39.6 lb Lanyard
- Phoenix Contact Unterminated to Unterminated Duplex Duplex Fibre Optic Cable Red, 1m
- StarTech.com OS2 Duplex Fibre Optic Cable Yellow, 3 m
- StarTech.com OM1 Duplex Fibre Optic Cable Orange, 1 m

