Master Lock 1.5 m 10 mm diameter, Steel Security Cable
- RS Stock No.:
- 949-849
- Mfr. Part No.:
- 8119EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP2,359.63
(exc. VAT)
PHP2,642.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,359.63 |
*price indicative
- RS Stock No.:
- 949-849
- Mfr. Part No.:
- 8119EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Security Cable | |
| Sub Type | Security Cable | |
| Chain Diameter | 10mm | |
| Length | 1.5m | |
| Material | Steel | |
| Lock Included | Yes | |
| Alarm Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Security Cable | ||
Sub Type Security Cable | ||
Chain Diameter 10mm | ||
Length 1.5m | ||
Material Steel | ||
Lock Included Yes | ||
Alarm Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Combination Cable Lock is 1,5m long and features 10mm diameter braided steel for maximum strength and flexibility. The protective vinyl coating protects against scratches. The 4 dials combination security offers keyless convenience.
1.50m flexible braided steel cable
Set-your-own combination locking mechanism
Protective coating prevents from scratching
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
