Master Lock 1.5 m 8 mm diameter, Hardened Steel Security Chain
- RS Stock No.:
- 949-813
- Mfr. Part No.:
- 8017EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP3,430.24
(exc. VAT)
PHP3,841.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,430.24 |
*price indicative
- RS Stock No.:
- 949-813
- Mfr. Part No.:
- 8017EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Security Chain | |
| Chain Diameter | 8mm | |
| Product Type | Security Chain | |
| Length | 1.5m | |
| Material | Hardened Steel | |
| Lock Included | No | |
| Alarm Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Security Chain | ||
Chain Diameter 8mm | ||
Product Type Security Chain | ||
Length 1.5m | ||
Material Hardened Steel | ||
Lock Included No | ||
Alarm Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Hardened steel Chain is 1.5m long and features 8mm diameter hardened steel links, offering extra resistance to cutting and sawing. The welded steel link design provides superior pry resistance. The protective vinyl sleeve protects against scratches.
Hardened steel chain
Square link for better cut resistance
Vinyl thermoformed protective sleeve to prevent from scratching
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
