Siemens VMP47.10-1 / BPZ:VMP47.10-1 3 Port Motorised Valve, 1/2 in G, BSP

Subtotal (1 unit)*

PHP6,241.64

(exc. VAT)

PHP6,990.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,241.64

*price indicative

RS Stock No.:
636-038
Mfr. Part No.:
VMP47.10-1 / BPZ:VMP47.10-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motorised Valve

Thread Standard

BSP

Thread Size

1/2 in G

Number of Ports

3

Series

VMP47

Maximum Operating Pressure

1600 kPa

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Terminal unit valves feature a bronze CC491K valve body with a maximum lead content of 4%, ensuring compliance with potable water standards. These valves are equipped with flat seal male threaded connections and are compatible with Conex compression fittings for copper pipes.

Linear characteristic

Manual adjuster

Continuously lubricated sealing rings

Conical return springs for more compact valve construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy