Siemens VMP45.10-1 / BPZ:VMP45.10-1 3 Port Motorised Valve, 1/2 in G, BSP

Subtotal (1 unit)*

PHP7,780.25

(exc. VAT)

PHP8,713.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,780.25

*price indicative

RS Stock No.:
636-030
Mfr. Part No.:
VMP45.10-1 / BPZ:VMP45.10-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motorised Valve

Thread Standard

BSP

Thread Size

1/2 in G

Number of Ports

3

Series

VMP45

Maximum Operating Pressure

1600 kPa

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens 3‑port valve with T‑bypass features a bronze CC499K body. Its offers flat seal male threaded connections to ISO 228‑1 and compatibility with Siemens ALG screwed fittings and SERTO SO 00021 compression fittings. Can be equipped with SSB or SSC electromotoric actuators.

Manual adjuster

EAC Conformity

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy