Subtotal (1 unit)*
PHP597.54
(exc. VAT)
PHP669.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP597.54 |
*price indicative
- RS Stock No.:
- 646-368
- Mfr. Part No.:
- CQ2B25-PS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seal & O-Ring Kit | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seal & O-Ring Kit | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
The SMC Seal Kit designed for the SMC CQ2 series compact cylinders with a 32mm bore size. This kit includes essential components such as gaskets, piston seals, and rod seals, ensuring optimal performance and longevity of your pneumatic cylinder.
25 mm bore size
RoHS compliant
Related links
- SMC
- SMC Magnetically Coupled Cylinder Seal Kit Special Resin, Nitrile Butadiene Rubber
- SMC Seal Kit
- SMC Seal Kit Aluminium
- SMC Seal Kit Nitrile Rubber (NBR)
- SMC O-Ring Kit Nitrile Rubber (NBR)
- SMC Brass Carbon Steel Electroless Nickel Plated Hard Chrome Plated,
- SMC Compact Cylinder Seal Kit Nitrile Rubber (NBR)
