Subtotal (1 unit)*
PHP4,385.58
(exc. VAT)
PHP4,911.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,385.58 |
*price indicative
- RS Stock No.:
- 646-359
- Mfr. Part No.:
- CG5N32SV-PS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seal & O-Ring Kit | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seal & O-Ring Kit | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pneumatics CG5N series actuator designed for precision in various automation and handling applications. This innovative component combines functionality with durability, offering effective linear motion in industrial settings. Engineered for reliability, it boasts a lightweight yet robust construction, making it suitable for both simple and complex tasks in manufacturing environments. The actuator's versatility allows it to integrate seamlessly into existing systems, enhancing efficiency while maintaining ease of use. Its thoughtful design ensures optimal performance under demanding conditions, making it an essential choice for professionals seeking to elevate their operational capabilities.
Lightweight design facilitates ease of installation and integration
Durable construction ensures long-lasting performance in demanding environments
Optimised for efficient linear motion in a variety of applications
Versatile compatibility with existing systems enhances operational flexibility
Engineered to withstand rigorous industrial conditions for dependable use
Streamlined design promotes minimal maintenance and upkeep
Related links
- SMC
- SMC Compact Cylinder Seal Kit Nitrile Rubber (NBR)
- SMC Seal Kit
- SMC Seal Kit Aluminium
- SMC Seal Kit Nitrile Rubber (NBR)
- SMC O-Ring Kit Nitrile Rubber (NBR)
- SMC Magnetically Coupled Cylinder Seal Kit Special Resin, Nitrile Butadiene Rubber
- SMC Brass Carbon Steel Electroless Nickel Plated Hard Chrome Plated,
