Subtotal (1 unit)*
PHP5,426.31
(exc. VAT)
PHP6,077.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,426.31 |
*price indicative
- RS Stock No.:
- 646-364
- Mfr. Part No.:
- CQ2B160-PS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seal & O-Ring Kit | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seal & O-Ring Kit | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
The SMC Pneumatics CQ2 series compact cylinder designed for efficient operation in a variety of applications. Engineered to deliver reliable performance, it is ideal for environments requiring precise control of motion in confined spaces. Featuring a lightweight yet strong aluminium body, this product promises durability without compromising its functionality. Its unique design facilitates smooth and responsive movements, making it a suitable choice for automation systems and machinery alike. The easy installation process ensures that users can integrate it seamlessly into existing setups, enhancing productivity and operational efficiency.
Compact design maximises space efficiency in installations
Aluminium construction ensures lightweight durability
Smooth operation facilitates precise motion control
Easy installation reduces downtime during setup
Designed for versatile use across various applications
Compatible with a range of automation systems enhancing integration flexibility
