Subtotal (1 unit)*
PHP1,178.58
(exc. VAT)
PHP1,320.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,178.58 |
*price indicative
- RS Stock No.:
- 645-859
- Mfr. Part No.:
- RSQ40D-PS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seal & O-Ring Kit | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seal & O-Ring Kit | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Seal Kit for double-acting RSQ/RSA actuators is a specialized component set designed for maintenance and repair, ensuring optimal performance and extended service life. Suitable for MISC/SPECIALIZED applications, this kit includes high-quality seals engineered to withstand demanding conditions and maintain the integrity of RSQ/RSA actuator systems.
RoHS compliant
