SKF Radial Shaft Seal Fluorelastomer

Subtotal (1 unit)*

PHP7,417.64

(exc. VAT)

PHP8,307.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,417.64

*price indicative

RS Stock No.:
462-305
Mfr. Part No.:
200X230X15 HMSA10 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal & O-Ring Kit

Material

Fluorelastomer

Sub Type

Radial Shaft Seal

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Rupali


The SKF Self aligning bearing is engineered to meet the most rigorous demands of modern applications. Designed for high performance and reliability, this bearing offers exceptional load carrying capacity while ensuring minimal friction. The innovative design features advanced materials that enhance durability and efficiency, making it an ideal choice for a range of industrial applications. With its robust construction, this product is tailored to provide long lasting performance even in the most challenging environments.

Constructed with high grade materials for enhanced longevity

Optimised for reduced friction leading to improved energy efficiency

Robust design offers greater load capacity for demanding applications

Suitable for high speed operations ensuring consistent performance

Engineered to withstand harsh environmental conditions

Compatible with a variety of setups providing flexibility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy