Festo for use with Valve, Kit Contents Piston Drive
- RS Stock No.:
- 344-905
- Mfr. Part No.:
- DFPK-46-17-PR-V4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP27,887.60
(exc. VAT)
PHP31,234.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,887.60 |
*price indicative
- RS Stock No.:
- 344-905
- Mfr. Part No.:
- DFPK-46-17-PR-V4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Piston Rod Attachment | |
| Kit Contents | Piston Drive | |
| For Use With | Valve | |
| Standards/Approvals | No | |
| Series | DFPK | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Piston Rod Attachment | ||
Kit Contents Piston Drive | ||
For Use With Valve | ||
Standards/Approvals No | ||
Series DFPK | ||
- COO (Country of Origin):
- IN
Festo DFPK Series Piston Rod Attachment, Valve For Use With, Piston Drive Kit Contents - DFPK-46-17-PR-V4, Numeric Part Number: 8083960
This piston rod attachment is designed to connect pneumatic actuators to valve mechanisms, enabling linear motion transfer within automated valve systems. Supplied as a kit component, it functions as the piston drive element for valve actuation and is intended for integration in control assemblies across industrial automation settings.
Features and Benefits:
• Manufactured by a recognised pneumatic component supplier for system compatibility
• Supplied as a piston drive kit to simplify installation
• Intended for use with valve installations to transmit linear force
• Part of a dedicated product family for consistent interfacing
• Serves as a mounting accessory to Streamline assembly
• Supplied as a piston drive kit to simplify installation
• Intended for use with valve installations to transmit linear force
• Part of a dedicated product family for consistent interfacing
• Serves as a mounting accessory to Streamline assembly
Applications
• Suitable for integration within automated valve actuator assemblies
• Used with valve control systems in process automation
• Ideal for mechanical maintenance kits requiring piston drive elements
• Can be used for replacing worn piston drive components in industrial valves
• Used with valve control systems in process automation
• Ideal for mechanical maintenance kits requiring piston drive elements
• Can be used for replacing worn piston drive components in industrial valves
What does the kit include for installation?
The delivery comprises the piston drive component intended to attach to the actuator linkage and provide the mechanical connection required for valve movement.
Which industries commonly use this component?
It is commonly applied in automation, electronics, electrical and mechanical sectors where pneumatic valve actuation is implemented.
How does this item Interface with existing valve hardware?
The component is designed to mount onto valve actuator assemblies, acting as the connector between the piston rod and the valve mechanism to transfer linear motion.
Is this product intended as a replacement part within maintenance workflows?
Yes, it is supplied for use in repair or replacement scenarios as the piston drive element within valve actuation systems.
Related links
- Festo for use with Valve, Kit Contents Piston Drive
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve, 1.6 Mpa 1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1 in
- Festo Angle Seat type Pneumatic Actuated Valve G 1-1/4, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/4 in
