Festo for use with Valve, Kit Contents Piston Drive
- RS Stock No.:
- 343-628
- Mfr. Part No.:
- DFPK-46-17-S-V4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP28,524.54
(exc. VAT)
PHP31,947.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,524.54 |
*price indicative
- RS Stock No.:
- 343-628
- Mfr. Part No.:
- DFPK-46-17-S-V4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Piston Rod Attachment | |
| Kit Contents | Piston Drive | |
| For Use With | Valve | |
| Standards/Approvals | No | |
| Series | DFPK | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Piston Rod Attachment | ||
Kit Contents Piston Drive | ||
For Use With Valve | ||
Standards/Approvals No | ||
Series DFPK | ||
- COO (Country of Origin):
- IN
The Festo Piston drive stands as a testament to innovation in actuator technology. Designed for remarkable versatility, this robust valve actuator seamlessly integrates into your machinery, offering reliable performance under varied operating conditions. With a stroke of 17 mm and the ability to function in multiple mounting positions, it caters to diverse industrial applications. Whether it's for position detection through a mechanical indicator or managing control functions via spring force, this product ensures precision with every movement.
Innovative design maximises operational efficiency
Capable of withstanding a wide operating pressure range
Multiple mounting positions enhance installation flexibility
Exceptional degree of protection ensures longevity in harsh environments
Advanced explosion protection features guarantee safety in critical applications
Related links
- Festo for use with Valve, Kit Contents Piston Drive
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1 in
- Festo Angle Seat type Pneumatic Actuated Valve G 1-1/4, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/4 in
- Watts Washer & Seal Kit 10 Compartments
