Festo for use with Valve, Kit Contents Piston Drive
- RS Stock No.:
- 343-854
- Mfr. Part No.:
- DFPK-46-17-V4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP27,972.79
(exc. VAT)
PHP31,329.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,972.79 |
*price indicative
- RS Stock No.:
- 343-854
- Mfr. Part No.:
- DFPK-46-17-V4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Piston Rod Attachment | |
| Kit Contents | Piston Drive | |
| For Use With | Valve | |
| Standards/Approvals | No | |
| Series | DFPK | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Piston Rod Attachment | ||
Kit Contents Piston Drive | ||
For Use With Valve | ||
Standards/Approvals No | ||
Series DFPK | ||
- COO (Country of Origin):
- IN
Festo DFPK Series Piston Rod Attachment, For Use With Valve, Kit Contents Piston Drive - DFPK-46-17-V4, Numeric Part Number: 8083959
This piston rod attachment provides a mechanical Interface for valve actuation, serving as a linkage element between a pneumatic actuator and valve components. Supplied as a kit that includes the piston drive, it is intended for integration with valves in industrial automation and control systems where a dedicated rod attachment is required.
Features and Benefits:
• Compatible with Festo valves for straightforward integration
• Supplied as a piston drive kit for Rapid installation
• Designed as a piston rod attachment to transmit actuator force
• Includes mounting hardware suited for valve actuation assemblies
• Manufactured to match DFPK series configurations for interchangeability
• Supplied as a piston drive kit for Rapid installation
• Designed as a piston rod attachment to transmit actuator force
• Includes mounting hardware suited for valve actuation assemblies
• Manufactured to match DFPK series configurations for interchangeability
Applications
• Suitable for retrofitting valve actuators in factory automation
• Ideal for use in pneumatic valve control systems
• Used with industrial valves requiring a piston drive linkage
• Can be used for maintenance replacement of valve rod components
• Ideal for use in pneumatic valve control systems
• Used with industrial valves requiring a piston drive linkage
• Can be used for maintenance replacement of valve rod components
What is contained in the supply package?
The delivery comprises a piston drive assembly provided as a kit intended for immediate use in rod-to-valve connections.
Which manufacturer produced this accessory?
It is produced by a specialist automation supplier known for valve actuation components.
Is the item intended for use with valve equipment only?
The component is designed for valve-related applications and interfaces specifically with valve actuation mechanisms.
How does it relate to series-specific equipment?
The design corresponds to the DFPK family so it aligns with other parts built for that configuration.
Related links
- Festo for use with Valve, Kit Contents Piston Drive
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1 in
- Festo Angle Seat type Pneumatic Actuated Valve G 1-1/4, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Watts Washer & Seal Kit 10 Compartments
