Micron MT41K256M16TW-107 AIT:P SDRAM 4 GB Surface Mount, 96-Pin 16 bit FBGA
- RS Stock No.:
- 696-963
- Mfr. Part No.:
- MT41K256M16TW-107 AIT:P
- Manufacturer:
- Micron
This image is representative of the product range
Subtotal (1 unit)*
PHP2,898.89
(exc. VAT)
PHP3,246.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 14 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from December 24, 2026
- Plus 100 unit(s) shipping from January 28, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP2,898.89 |
*price indicative
- RS Stock No.:
- 696-963
- Mfr. Part No.:
- MT41K256M16TW-107 AIT:P
- Manufacturer:
- Micron
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | SDRAM | |
| Memory Size | 4GB | |
| Organisation | 256M x 16 | |
| Data Bus Width | 16bit | |
| Address Bus Width | 15bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 933MHz | |
| Maximum Random Access Time | 13.91ns | |
| Number of Words | 256 Meg | |
| Mount Type | Surface Mount | |
| Package Type | FBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 96 | |
| Maximum Operating Temperature | 95°C | |
| Series | MT41K | |
| Length | 14mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 1.28V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 1.45V | |
| Supply Current | 46mA | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type SDRAM | ||
Memory Size 4GB | ||
Organisation 256M x 16 | ||
Data Bus Width 16bit | ||
Address Bus Width 15bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 933MHz | ||
Maximum Random Access Time 13.91ns | ||
Number of Words 256 Meg | ||
Mount Type Surface Mount | ||
Package Type FBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 96 | ||
Maximum Operating Temperature 95°C | ||
Series MT41K | ||
Length 14mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Minimum Supply Voltage 1.28V | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 1.45V | ||
Supply Current 46mA | ||
Related links
- Micron MT41K256M16TW-107 AAT:P SDRAM 4 GB Surface Mount, 96-Pin 16 bit FBGA
- Micron MT41K256M16TW-107 IT:P SDRAM 4 GB Surface Mount, 96-Pin 16 bit FBGA
- Micron MT41K256M16TW-107:P SDRAM 4 GB Surface Mount, 96-Pin 16 bit FBGA
- Micron MT41K128M16JT-125:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
- Micron MT41K128M16JT-125 IT:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
- Micron MT41J128M16JT-125:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
- Intelligent Memory IM4G16D3FDBG-107 SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D3C-12BCNTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
