Micron MT47H64M16NF-25E:M SDRAM 1 GB Surface Mount, 84-Pin 16 bit TFBGA
- RS Stock No.:
- 696-924
- Mfr. Part No.:
- MT47H64M16NF-25E:M
- Manufacturer:
- Micron
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,017.11
(exc. VAT)
PHP1,139.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,017.11 |
*price indicative
- RS Stock No.:
- 696-924
- Mfr. Part No.:
- MT47H64M16NF-25E:M
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 1GB | |
| Product Type | SDRAM | |
| Organisation | 64M x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 400MHz | |
| Number of Bits per Word | 16 | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 84 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Width | 8mm | |
| Length | 12.5mm | |
| Standards/Approvals | RoHS | |
| Series | MT47H | |
| Maximum Supply Voltage | 1.9V | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 1GB | ||
Product Type SDRAM | ||
Organisation 64M x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 400MHz | ||
Number of Bits per Word 16 | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Minimum Operating Temperature 0°C | ||
Pin Count 84 | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Width 8mm | ||
Length 12.5mm | ||
Standards/Approvals RoHS | ||
Series MT47H | ||
Maximum Supply Voltage 1.9V | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
The Micron DDR2 SDRAM chip designed for high-speed memory applications. It features a memory density of 1 Gbit, organized as 64M x 16-bit, and operates at a maximum clock frequency of 400 MHz. This device is suitable for commercial environments, with a Compact 84-pin TFBGA package and efficient data transfer capabilities.
Tin Silver Copper lead finish
Surface mount
RoHS compliant
Related links
- Micron MT47H64M16NF-25E IT:M SDRAM 1 GB Surface Mount, 84-Pin 16 bit TFBGA
- Micron MT47H32M16NF-25E:H SDRAM 512 MB Surface Mount, 84-Pin 16 bit TFBGA
- Micron MT47H32M16NF-25E IT:H SDRAM 512 MB Surface Mount, 84-Pin 16 bit TFBGA
- Micron MT47H128M16RT-25E:C SDRAM 2 GB Surface Mount, 84-Pin 16 bit FBGA
- Micron MT47H128M16RT-25E IT:C SDRAM 2 GB Surface Mount, 84-Pin 16 bit FBGA
- Micron MT41K64M16TW-107 IT:J SDRAM 1 GB Surface Mount, 96-Pin 16 bit TFBGA
- Micron MT41K64M16TW-107:J SDRAM 1 GB Surface Mount, 96-Pin 16 bit TFBGA
- Winbond W971GG6NB25I SDRAM 1 GB Surface, 84-Pin 16 bit
