Vikan Blue Scrubbing Brush, 46 mm bristle length, Polybutylene Terephthalate bristle material
- RS Stock No.:
- 222-3050
- Mfr. Part No.:
- 41853
- Manufacturer:
- Vikan
Subtotal (1 unit)*
PHP1,197.69
(exc. VAT)
PHP1,341.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 45 unit(s) shipping from November 09, 2026
- Plus 12 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,197.69 |
*price indicative
- RS Stock No.:
- 222-3050
- Mfr. Part No.:
- 41853
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polybutylene Terephthalate | |
| Colour | Blue | |
| Bristle Length | 46mm | |
| Standards/Approvals | EU, EC | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polybutylene Terephthalate | ||
Colour Blue | ||
Bristle Length 46mm | ||
Standards/Approvals EU, EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan narrow cleaning brush with long handle easily clean small spaces. It is available in blue colour.
Bristles are angled to facilitate easy cleaning of corners
Grip is designed for extra stability
Related links
- Vikan Blue Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Red Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan White Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Yellow Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Blue Scrubbing Brush Blue Polybutylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Blue Scrub Brush Polybutylene Terephthalate bristle material
