Vikan Medium Bristle Blue Scrubbing Brush Blue, 50 mm bristle length, Polybutylene Terephthalate bristle material
- RS Stock No.:
- 897-098
- Mfr. Part No.:
- 45923
- Manufacturer:
- Vikan
N
Subtotal (1 unit)*
PHP537.55
(exc. VAT)
PHP602.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP537.55 |
*price indicative
- RS Stock No.:
- 897-098
- Mfr. Part No.:
- 45923
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Production Line | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Medium | |
| Bristle Material | Polybutylene Terephthalate | |
| Handle Colour | Blue | |
| Bristle Length | 50mm | |
| Overall Width | 40mm | |
| Food Safe | Yes | |
| Brush Type | Universal | |
| Bristle Colour | Blue | |
| Standards/Approvals | EC 1935/2004 | |
| Overall Depth | 260mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Production Line | ||
Product Type Scrubbing Brush | ||
Hard/Soft Medium | ||
Bristle Material Polybutylene Terephthalate | ||
Handle Colour Blue | ||
Bristle Length 50mm | ||
Overall Width 40mm | ||
Food Safe Yes | ||
Brush Type Universal | ||
Bristle Colour Blue | ||
Standards/Approvals EC 1935/2004 | ||
Overall Depth 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Dual Reach Brush offers a versatile cleaning solution designed to simplify maintenance tasks, particularly in hard-to-reach areas, ensuring high hygiene standards across various surfaces in production environments.
Bristle stiffness is designed for both soft and hard cleaning tasks
Crafted from Durable materials including polypropylene and stainless steel
Adjustable angle facilitates tailored cleaning for optimal results
Compatible with Vikan handles for extended reach and flexibility
Compact dimensions enhance usability in tight spaces
Related links
- Vikan Medium Bristle Scrubbing Brush Green Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Scrubbing Brush Red Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Scrubbing Brush White Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Blue Scrubbing Brush Blue, 33 mm bristle length
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyethylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polyethylene Terephthalate bristle material
