Weller Xcelite Screwdriver, 254 mm Blade, 320.7mm Overall
- RS Stock No.:
- 868-751
- Mfr. Part No.:
- R1810N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
PHP503.43
(exc. VAT)
PHP563.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP503.43 |
*price indicative
- RS Stock No.:
- 868-751
- Mfr. Part No.:
- R1810N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 3.2mm | |
| VDE/1000V Approved | No | |
| Blade Length | 254mm | |
| Insulation | Insulated | |
| Overall Length | 320.7mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 3.2mm | ||
VDE/1000V Approved No | ||
Blade Length 254mm | ||
Insulation Insulated | ||
Overall Length 320.7mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
Height Safe No | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver offers precision engineering for various tasks with its round blade design, ensuring optimal performance during use.
Blade crafted from AISI 6150 chrome vanadium steel for durability
Moulded firm grip enhances user comfort and control
Length of 320.7 mm (12 5/8 in) provides versatility in reach
Related links
- Weller Xcelite Screwdriver 358.8mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 346.1mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 368mm Overall
- Weller Xcelite Screwdriver 247.7mm Overall
- Weller Xcelite Screwdriver 193.7mm Overall
- Weller Xcelite Screwdriver 34.1 mm Blade, 91.2mm Overall
- Weller Xcelite Screwdriver 182.3mm Overall

