Weller Xcelite Screwdriver, #1 Tip, 254 mm Blade, 346.1mm Overall
- RS Stock No.:
- 868-664
- Mfr. Part No.:
- X1010N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
PHP807.71
(exc. VAT)
PHP904.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 11, 2026
- Plus 1 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP807.71 |
*price indicative
- RS Stock No.:
- 868-664
- Mfr. Part No.:
- X1010N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | #1 | |
| Blade Length | 254mm | |
| Overall Length | 346.1mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size #1 | ||
Blade Length 254mm | ||
Overall Length 346.1mm | ||
Handle Material Plastic | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
- COO (Country of Origin):
- CN
The Weller Xcelite extra long Phillips screwdriver designed for precision and durability. Its robust construction ensures longevity and reliable performance in various fastening tasks.
Blade MADE from AISI 6150 chrome vanadium steel for enhanced durability
Plated finish provides protection against wear
Molded firm grip ensures comfort during extended use
Related links
- Weller Xcelite Screwdriver 254 mm Blade, 346.1mm Overall
- Weller Xcelite Screwdriver 34.1 mm Blade, 91.2mm Overall
- Weller Xcelite Screwdriver 152.4 mm Blade, 244.5mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 168.3mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 171.5mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall
- Weller Xcelite Screwdriver Blade #0 Tip 102mm Overall 1-Piece
- Weller Xcelite Screwdriver 320.7mm Overall

