Wera 05150171001 Chisel Set Pozidriv, Slotted Interchangeable Insulated Screwdriver Set, 7-Piece
- RS Stock No.:
- 938-178
- Mfr. Part No.:
- 05150171001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP5,184.80
(exc. VAT)
PHP5,806.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,184.80 |
*price indicative
- RS Stock No.:
- 938-178
- Mfr. Part No.:
- 05150171001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Chisel Set | |
| Screwdriver Type | Interchangeable Insulated Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Pozidriv, Slotted | |
| ESD Safe | No | |
| Tip Size | PZ2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Chisel Set | ||
Screwdriver Type Interchangeable Insulated Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Pozidriv, Slotted | ||
ESD Safe No | ||
Tip Size PZ2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera foam insert chisel driver set provides a Durable and organised storage solution for tools. It features precise cutouts for each tool, ensuring easy access and visibility.
Durable foam insert with chemical-free materials for safe tool storage
Two-coloured design helps quickly identify missing tools
Hexagonal blade extends through the handle for enhanced torque transfer
Integrated impact cap safeguards the tool and increases longevity
Compatible with Tool Rebel roller cabinets for convenient storage
