Teng Tools Tool Set Flat, Phillips, Pozi, 9-Piece ESD Safe
- RS Stock No.:
- 832-489
- Mfr. Part No.:
- MDV909N
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP6,076.23
(exc. VAT)
PHP6,805.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,076.23 |
*price indicative
- RS Stock No.:
- 832-489
- Mfr. Part No.:
- MDV909N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Number of Pieces | 9 | |
| Tip Type | Flat, Phillips, Pozi | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Number of Pieces 9 | ||
Tip Type Flat, Phillips, Pozi | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated interchangeable blade set wallet offers a comprehensive collection of screwdrivers designed for precision. This nine-piece toolset ensures versatility and safety, approved for live working up to 1,000 volts.
Interchangeable blades allow for a wide range of tips in one convenient set
Crafted for live working conditions, guaranteeing safety up to 1,000 volts
Supplied in a unique wallet for streamlined storage and accessibility
Includes various flat, Phillips, and Pozi tips for versatile applications
Bi-material handle enhances grip and comfort during use
Related links
- Teng Tools Flat Pozi Stubby, 6-Piece
- Teng Tools Flat Pozi Flat, 12-Piece
- Teng Tools Flat Pozi Torx Hex, 54-Piece
- Teng Tools Flat Hexagon Phillips Rob 122-Piece ESD Safe
- Teng Tools Flat Phillips, 6-Piece
- Teng Tools Flat 5-Piece
- Teng Tools Phillips Slotted Insulated, 12-Piece ESD Safe
- Teng Tools Phillips Slotted 11-Piece ESD Safe
