Teng Tools Screwdriver Set Flat, Phillips, Pozi Flat, 12-Piece

N

Subtotal (1 unit)*

PHP9,764.38

(exc. VAT)

PHP10,936.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,764.38

*price indicative

RS Stock No.:
832-477
Mfr. Part No.:
MD912N
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Set

Screwdriver Type

Flat

Number of Pieces

12

Tip Type

Flat, Phillips, Pozi

COO (Country of Origin):
TW
The Teng Tools screwdriver set is a mixed collection of 12 essential tools designed for a variety of tasks. These screwdrivers enhance efficiency and comfort during use, catering to both professionals and enthusiasts alike.

Constructed from TT-MV PLUS steel alloy for enhanced strength and flexibility

Ergonomically designed bi-material handle provides superior torque and speed

Features a handle hole for convenient hanging or use as a T handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy