Vessel Torx Screwdriver Bit, 1/4 in Tip, T30H Tip, Hex Drive, 30mm Overall 10-Piece
- RS Stock No.:
- 874-511
- Mfr. Part No.:
- IB T30Hx30
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP152.42
(exc. VAT)
PHP170.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP152.42 |
*price indicative
- RS Stock No.:
- 874-511
- Mfr. Part No.:
- IB T30Hx30
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx Screwdriver Bit | |
| Size | T30H | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx Screwdriver Bit | ||
Size T30H | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for optimal performance with TORX securit screws, providing enhanced durability and efficiency in demanding applications.
Impact ball torsion technology allows for high power with impact drivers
Crafted from VoHA material for exceptional wear resistance and longevity
Magnetised tip ensures secure fastening and reduces slippage
Designed with a hardness rating of 62HRC through Advanced heat treatment
Related links
- Vessel Torx Screwdriver Bit T25H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T15H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T10H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27 Tip 30mm Overall 10-Piece
