Vessel Torx Screwdriver Bit, 1/4 in Tip, T27H Tip, Hex Drive, 30mm Overall 10-Piece
- RS Stock No.:
- 874-510
- Mfr. Part No.:
- IB T27Hx30
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP152.42
(exc. VAT)
PHP170.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP152.42 |
*price indicative
- RS Stock No.:
- 874-510
- Mfr. Part No.:
- IB T27Hx30
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx Screwdriver Bit | |
| Size | T27H | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx Screwdriver Bit | ||
Size T27H | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is engineered for use with TORX Securit screws, designed to deliver exceptional performance even under high-impact conditions. Its robust design ensures a reliable fit and prolonged durability.
Insert form is compatible with 1/4 inch Hex drive, offering direct use with power tools
Incorporates IMPACT BALL Torsion Technology specifically for high power impact drivers
Manufactured from VoHA material for exceptional wear-resistance and durability
Achieves a hardness level of 62HRC through in-house optimum heat treatment
Related links
- Vessel Torx Screwdriver Bit T25H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T40 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T15H Tip 30mm Overall 10-Piece
