Vessel Screwdriver Bit, 1/4 in Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 874-447
- Mfr. Part No.:
- IB -4x50
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP191.94
(exc. VAT)
PHP214.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191.94 |
*price indicative
- RS Stock No.:
- 874-447
- Mfr. Part No.:
- IB -4x50
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Blade Width | 4mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Blade Width 4mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for high-performance use with slotted screws, ensuring exceptional durability and efficiency in power tool applications.
Insert Form: 1/4 inch Hex for direct connection to power tools
Utilises IMPACT BALL Torsion Technology for enhanced power transmission
Constructed from wear-resistant VoHA material for longevity
Achieves the highest hardness of 62HRC through optimum heat treatment
Related links
- Vessel Philips Screwdriver Bit PH1 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T15 Tip 50mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 50mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T10 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 50mm Overall 10-Piece
