Vessel Torx Screwdriver Bit, 1/4 in Tip, T25 Tip, Hex Drive, 50mm Overall 10-Piece
- RS Stock No.:
- 874-469
- Mfr. Part No.:
- IB TX25x50
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP191.94
(exc. VAT)
PHP214.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191.94 |
*price indicative
- RS Stock No.:
- 874-469
- Mfr. Part No.:
- IB TX25x50
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 10 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 10 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel innovative impact ball torsion bit is engineered for TORX screws, offering exceptional durability and power for demanding tasks. This product excels in both performance and wear resistance, ensuring longevity and reliability during use.
Designed with IMPACT BALL Torsion Technology for high power impact drivers
Made from VoHA material for enhanced wear-resistance and durability
Achieves a highest hardness rating of 62HRC through optimum heat treatment
Features a magnetized tip for improved screw retention
Related links
- Vessel Torx Screwdriver Bit T15 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T10 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25H Tip 30mm Overall 10-Piece
