Weller Xcelite Hex Screwdriver Bit, 7/64 in Drive, 7/64 in Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-410
- Mfr. Part No.:
- 99764N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
PHP663.87
(exc. VAT)
PHP743.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP663.87 |
*price indicative
- RS Stock No.:
- 868-410
- Mfr. Part No.:
- 99764N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 7/64 in | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 7/64in | |
| Drive Type | Hex | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 7/64 in | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 7/64in | ||
Drive Type Hex | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Allen Hex Socket Blade engineered for precision, designed to perform excellently in various tasks requiring a reliable screwdriver blade.
High-quality steel blades ensure optimal performance
Compatible with all Series 99 handles for versatility
Approximate working length of 102 mm provides extended reach
Hardened and tempered steel for enhanced durability
Patented spring device allows quick insertion and removal of blades
Related links
- Weller Xcelite Hex Screwdriver Bit 7/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 5/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 9/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/8 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/20 in Tip 4in Overall 1-Piece

