Weller Xcelite Hex Screwdriver Bit, 2 mm Drive, 2 mm Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-406
- Mfr. Part No.:
- 9973MMN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
PHP648.19
(exc. VAT)
PHP725.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP648.19 |
*price indicative
- RS Stock No.:
- 868-406
- Mfr. Part No.:
- 9973MMN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 2 mm | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 2mm | |
| Drive Type | Hex | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 2 mm | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 2mm | ||
Drive Type Hex | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Allen Hex Socket Blade is a versatile tool designed primarily for precision tasks, ensuring optimal performance in various applications.
High-quality steel blades ensure durability and performance
Compatible with all Series 99 handles for enhanced flexibility
102 mm approximate working length allows for efficient use
Part of the Series 99 family, Ideal for professional settings
Hardened and tempered steel provides maximum strength and longevity
Utilises a patented spring device for quick and easy tool changes
Related links
- Weller Xcelite Hex Screwdriver Bit 4 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1.3 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1.5 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2.5 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/8 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 4in Overall 1-Piece

