Weller Xcelite Hex Screwdriver Bit, 1.5 mm Drive, 1.5 mm Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-405
- Mfr. Part No.:
- 9972MMN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
PHP648.19
(exc. VAT)
PHP725.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from December 16, 2026
- Plus 16 unit(s) shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP648.19 |
*price indicative
- RS Stock No.:
- 868-405
- Mfr. Part No.:
- 9972MMN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 1.5 mm | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 1.5mm | |
| Drive Type | Hex | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 1.5 mm | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 1.5mm | ||
Drive Type Hex | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite high-quality Allen Hex Socket Blade designed for precision screw driving. This blade offers outstanding performance and is compatible with the Series 99 handles for enhanced user experience.
High-quality steel blades ensure optimal performance
Compatible with all Series 99 handles for versatility
Working length of approximately 102 mm for effective reach
Hardened and tempered for durability and reliability
Patented spring device allows for quick and secure shaft insertion
Related links
- Weller Xcelite Spline Screwdriver Bit 1.5 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 4 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2.5 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1.3 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/8 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/32 in Tip 4in Overall 1-Piece

