Bosch Hole Saw, 4 Tip, 65 mm Tip, Hex Drive, 60mm Overall 1-Piece
- RS Stock No.:
- 693-123
- Mfr. Part No.:
- 2607001528
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 3 units)*
PHP575.52
(exc. VAT)
PHP644.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP575.52 | PHP191.84 |
*price indicative
- RS Stock No.:
- 693-123
- Mfr. Part No.:
- 2607001528
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Size | 65 mm | |
| Number of Pieces | 1 | |
| Material | Carbide | |
| Overall Length | 60mm | |
| Drive Size | 4 | |
| Drive Type | Hex | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Size 65 mm | ||
Number of Pieces 1 | ||
Material Carbide | ||
Overall Length 60mm | ||
Drive Size 4 | ||
Drive Type Hex | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Extra hard screwdriver bit is engineered for reliable fastening in demanding applications. it is MADE from s2 modified steel with optimized heat treatment, ensuring durability and strength. the bit features a tapered torsion zone that absorbs torque peaks, reducing wear and extending service life. designed for universal use, it fits most brands of screwdrivers and drill drivers, making it a versatile choice for professionals.
Offers optimized heat treatment for long-lasting performance
Supports universal use with screwdrivers and drill drivers
Provides tapered torsion zone to absorb torque peaks
Ensures strong connection with hex shank design
Related links
- Bosch Hole Saw 65 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 14 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 6 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 7 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 4 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 5 mm Tip 60mm Overall 1-Piece
- RS PRO Hex Socket Bit Holder 6.35 mm Tip 60mm Overall 1-Piece
- Wera Hex Screwdriver Bit 1.5 mm Tip 65 mm Overall 1-Piece
