Bosch Hexagon Socket Screwdriver Bit, 1/4 in Drive, 8 mm Tip, Hex Drive, 65mm Overall 1-Piece
- RS Stock No.:
- 693-053
- Mfr. Part No.:
- 2608550560
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP807.40
(exc. VAT)
PHP904.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP807.40 |
*price indicative
- RS Stock No.:
- 693-053
- Mfr. Part No.:
- 2608550560
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Hexagon Socket | |
| Product Type | Screwdriver Bit | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 65mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Hexagon Socket | ||
Product Type Screwdriver Bit | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 65mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bosch Extra hard nutsetter for hex screws is designed for reliable fastening in demanding applications. it features hardened steel construction that ensures durability and resistance to wear. with a precise hex profile, it provides secure grip and efficient torque transfer, making it Ideal for professional use with impact drivers and drills.
Supports use with impact drivers and rotary drills
Provides efficient torque transfer for reliable fastening
Ensures resistance to wear in heavy‑duty applications
Delivers compatibility with standard hex screws
Related links
- Wera Hex Screwdriver Bit 9 mm Tip 65mm Overall 1-Piece
- Wera Hex Bit Holder 5.5 mm Tip 65mm Overall 1-Piece
- Wera Hex Screwdriver Bit 12 mm Tip 65mm Overall 1-Piece
- Wera Hex Screwdriver Bit 1/4 in Tip 65mm Overall 1-Piece
- Wera Hex Screwdriver Bit 5/16 in Tip 65mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3/8 in Tip 65mm Overall 1-Piece
- Wera Hex Screwdriver Bit 11 mm Tip 65mm Overall 1-Piece
- Wera Hex Screwdriver Bit 65 mm Tip 65mm Overall
