Klein Tools Mixed Bit Set, Hex, Torx Screwdriver Bit Set, 27 Pieces
- RS Stock No.:
- 931-861
- Mfr. Part No.:
- 32307
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
PHP4,605.58
(exc. VAT)
PHP5,158.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,605.58 |
*price indicative
- RS Stock No.:
- 931-861
- Mfr. Part No.:
- 32307
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Torx | |
| Size | TS8 | |
| Number of Pieces | 27 | |
| Overall Length | 8.49in | |
| Drive Size | 1/4in | |
| Sub Type | Screwdriver Set | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Torx | ||
Size TS8 | ||
Number of Pieces 27 | ||
Overall Length 8.49in | ||
Drive Size 1/4in | ||
Sub Type Screwdriver Set | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Klein Tools Durable multi-bit screwdriver designed for tamperproof applications. It features an integrated nut driver and a variety of bits for versatility in various tasks.
26 specialty bits conveniently stored within the handle
Powerful rare earth magnets securely hold bits and fasteners
Cushion-Grip handle provides outstanding comfort and control
Industrial-strength heat-treated bits ensure longevity and durability
Related links
- Klein Tools Mixed Bit Set Phillips Square 40 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Screwdriver Bit Set, 15 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Ratchet Screwdriver & Bit Set, 16 Pieces
- Wera Hex Hex-Plus Pozidriv Torx Screwdriver Bit Set, 27 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 5 Pieces
- Klein Tools Mixed Bit Set Slotted 10 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 4 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 6 Pieces
