Klein Tools Mixed Bit Set, Phillips, Slotted, Square Screwdriver Bit Set, 10 Pieces

N

Subtotal (1 unit)*

PHP2,161.26

(exc. VAT)

PHP2,420.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,161.26

*price indicative

RS Stock No.:
931-843
Mfr. Part No.:
32557
Manufacturer:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Head Type

Phillips, Slotted, Square

Product Type

Screwdriver Bit Set

Size

Square: #1

Number of Pieces

10

Material

Tempered Steel

Overall Length

7.891in

Drive Size

5/16in

Sub Type

Screwdriver Set

Drive Type

Mixed Bit Set

Standards/Approvals

No

COO (Country of Origin):
TW
The Klein Tools Multi-Bit Screwdriver/Nut Driver is a versatile, heavy-duty tool tailored for professionals. It integrates multiple functionalities within a Compact design, ensuring efficiency and durability in demanding environments.

Constructed from high-quality tempered steel for longevity

Features a torque-proof Anchor in the handle for secure usage

Durable tips designed with square edges enhance fit and minimise slippage

Equipped with a quick change bit retention system for Rapid bit swaps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy