Vessel Hex Bit Set 2 Pieces
- RS Stock No.:
- 874-525
- Mfr. Part No.:
- BC35 PZ2x70
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP290.33
(exc. VAT)
PHP325.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP290.33 |
*price indicative
- RS Stock No.:
- 874-525
- Mfr. Part No.:
- BC35 PZ2x70
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Bit Set | |
| Size | PZ2 | |
| Number of Pieces | 2 | |
| Overall Length | 70mm | |
| Drive Size | 1/4 in | |
| Sub Type | Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Bit Set | ||
Size PZ2 | ||
Number of Pieces 2 | ||
Overall Length 70mm | ||
Drive Size 1/4 in | ||
Sub Type Bit Set | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel cushion torsion bit offers exceptional durability and precision for Pozidriv screws, ensuring efficient performance in a range of tasks.
Highly Durable bit designed to withstand significant wear and tear
Insert form allows direct connection to power tools for convenience
Ultra Hex technology prevents damage to the chuck during use
Cushion ring suppresses bit run-out, enhancing stability
Related links
- Vessel Hex Bit Set 2 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 2 Pieces
- Vessel Hex Screwdriver Bit Set 31 Pieces
- Vessel Hex Phillips, Pozidriv Bit Holder 11 Pieces
- Vessel Hex Screwdriver Bit Set 11 Pieces
- Vessel Hex Screwdriver Bit Set 5 Pieces
- Teng Tools Hex, Hex Bit Set 10 Pieces
- Wera Hex Bit Set 6 Pieces
