Vessel Hex Bit Set 2 Pieces
- RS Stock No.:
- 874-522
- Mfr. Part No.:
- BC35 PZ1x70
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP290.33
(exc. VAT)
PHP325.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP290.33 |
*price indicative
- RS Stock No.:
- 874-522
- Mfr. Part No.:
- BC35 PZ1x70
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Bit Set | |
| Size | PZ1 | |
| Number of Pieces | 2 | |
| Overall Length | 70mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Bit Set | ||
Size PZ1 | ||
Number of Pieces 2 | ||
Overall Length 70mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Sub Type Bit Set | ||
- COO (Country of Origin):
- JP
The Vessel highly Durable insert bit offers enhanced performance specifically designed for use with Pozidriv screws, ensuring optimal functionality during operations in narrow and intricate spaces.
Cushion ring suppresses bit run-out, improving drilling accuracy
Ultra Hex technology prevents damage to the chuck
Magnetised tip securely holds screws, enhancing efficiency
Extra superalloy material provides exceptional strength and ductility
Related links
- Vessel Hex Bit Set 2 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 2 Pieces
- Vessel Hex Screwdriver Bit Set 31 Pieces
- Vessel Hex Phillips, Pozidriv Bit Holder 11 Pieces
- Vessel Hex Screwdriver Bit Set 11 Pieces
- Vessel Hex Screwdriver Bit Set 5 Pieces
- Teng Tools Hex, Hex Bit Set 10 Pieces
- Teng Tools Impact, Hex Bit Set 13 Pieces
