Bosch Hex, Phillips, Pozidriv Screwdriver Bit, 8 Pieces
- RS Stock No.:
- 693-368
- Mfr. Part No.:
- 2608522348
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,304.86
(exc. VAT)
PHP2,581.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,304.86 |
*price indicative
- RS Stock No.:
- 693-368
- Mfr. Part No.:
- 2608522348
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit | |
| Head Type | Phillips, Pozidriv | |
| Size | PZ2 | |
| Number of Pieces | 8 | |
| Material | Heat-Treated Steel | |
| Overall Length | 110mm | |
| Drive Size | 1/4in | |
| Sub Type | Screwdriver Bit | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit | ||
Head Type Phillips, Pozidriv | ||
Size PZ2 | ||
Number of Pieces 8 | ||
Material Heat-Treated Steel | ||
Overall Length 110mm | ||
Drive Size 1/4in | ||
Sub Type Screwdriver Bit | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch Double ended screwdriver bit is designed for heavy-duty screw driving applications with maximum strength and durability. it features a double-ended design that provides versatility, allowing quick changes between Philips and pozidriv profiles. the bit is built with special steel and optimized heat treatment to withstand high torque, making it Ideal for professional use in demanding tasks.
Offers impact control technology for heavy-duty applications
Supports high torque resistance with optimized steel construction
Provides quick switching between screw types for efficiency
Ensures extended lifespan with Advanced heat treatment
