Impact Control PH1, 25mm, 2pc
- RS Stock No.:
- 693-221
- Mfr. Part No.:
- 2608522468
- Manufacturer:
- Bosch
Subtotal (1 pack of 2 units)*
PHP279.65
(exc. VAT)
PHP313.21
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP279.65 | PHP139.825 |
*price indicative
- RS Stock No.:
- 693-221
- Mfr. Part No.:
- 2608522468
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
RoHS Status: Exempt
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long