Bosch Hex, Pozidriv, Torx, Phillips Screwdriver Bit Set, 35 Pieces
- RS Stock No.:
- 692-965
- Mfr. Part No.:
- 2608521U80
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 set)*
PHP5,364.42
(exc. VAT)
PHP6,008.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP5,364.42 |
*price indicative
- RS Stock No.:
- 692-965
- Mfr. Part No.:
- 2608521U80
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Pozidriv, Torx, Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 1/4 in | |
| Number of Pieces | 35 | |
| Material | S2 Steel | |
| Overall Length | 60mm | |
| Sub Type | Impact Bit Set | |
| Drive Type | Hex | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Pozidriv, Torx, Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 1/4 in | ||
Number of Pieces 35 | ||
Material S2 Steel | ||
Overall Length 60mm | ||
Sub Type Impact Bit Set | ||
Drive Type Hex | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Screwdriver Bit Set, 1/4-Inch External Hex Shank Type, Oxide Coated - Pick and Click Series - 2608577148
For flexible fastening of your nuts and bolts, choose this screwdriver bit set from Bosch. The 35-piece kit includes Phillips, Pozidriv and Torx heads for use on standard industry fasteners. An oxide coating on their flutes limits wear and tear. Thanks to 1/4-inch external hex shanks, the attachments POP easily into any rotary drill or impact driver. There's also a quick-release magnetic bit in the set, which speeds up bit changeovers and ensures a secure fit.
Features & Benefits
• High-speed steel construction resists breakage to ensure a long and reliable service life
• Supplied in a handy storage case for efficient organisation and transportation
• Maximum screwdriver bit length of 60mm for easier access to recessed fittings
Applications
• Automotive industry
• Bathroom fitting
• Consumer electronics
• DIY home repairs
How do I maintain this set?
To keep everything in tip-top condition, simply wipe away any dampness on the bits using a dry cloth prior to storage.
What sized Torx bits are in this set?
The set includes T15, T20, T25, T30 and T40 Torx bits, so you can secure a wide range of high-torque fasteners.
