Bosch Hex, Pozidriv Screwdriver, 100 Pieces
- RS Stock No.:
- 674-406
- Mfr. Part No.:
- 2607001560
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 25 units)*
PHP2,042.31
(exc. VAT)
PHP2,287.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,042.31 | PHP81.692 |
*price indicative
- RS Stock No.:
- 674-406
- Mfr. Part No.:
- 2607001560
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Pozidriv | |
| Product Type | Screwdriver | |
| Size | PZ1 | |
| Number of Pieces | 100 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Sub Type | Screwdriver | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 C6.3 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Pozidriv | ||
Product Type Screwdriver | ||
Size PZ1 | ||
Number of Pieces 100 | ||
Material Steel | ||
Overall Length 25mm | ||
Sub Type Screwdriver | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 C6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Screwdriver Bit is a high-performance fastening tool specifically engineered for driving Pozidriv cross head screws in demanding applications. This product belongs to the Extra Hard series to provide increased durability and a longer service life when used with power tools.
Length options of 25 mm to 51 mm
Pack quantity ranging from 3 to 100 pieces
