SAM Hex, Torx Bit Set, 21 Pieces
- RS Stock No.:
- 666-910
- Mfr. Part No.:
- E-125-J21
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP21,227.01
(exc. VAT)
PHP23,774.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,227.01 |
*price indicative
- RS Stock No.:
- 666-910
- Mfr. Part No.:
- E-125-J21
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Bit Set | |
| Size | PZ3 | |
| Number of Pieces | 21 | |
| Material | Titanium | |
| Drive Size | 5/16in | |
| Drive Type | Hex | |
| Sub Type | Bit Set | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Bit Set | ||
Size PZ3 | ||
Number of Pieces 21 | ||
Material Titanium | ||
Drive Size 5/16in | ||
Drive Type Hex | ||
Sub Type Bit Set | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Set of titanium bits is expertly designed for general maintenance tasks, making it an essential addition to any toolkit. This comprehensive collection comes housed in a Compact two-material box that ensures easy portability and organised storage. Included within the set are multiple bit-holders, including two magnetic types tailored for power screwdrivers, along with an assortment of slotted, Phillips, Pozidriv, and Torx bits, which cater to a wide range of fastening needs. Whether you are a professional tradesperson or a DIY enthusiast, this set empowers you to tackle various projects efficiently and effectively.
Compact two material box for easy storage and transport
Includes 2 magnetic bit holders for enhanced screw driving with power tools
Features a cranked ratchet wrench for accessibility in tight spaces
Comprises 4 slotted bits in various sizes to meet different requirements
Offers 3 Phillips and 3 Pozidriv bits ensuring versatility
Contains 6 Torx bits providing excellent engagement and grip
Manufactured in accordance with NF ISO standards for reliability
Weighs only 500g making it lightweight yet comprehensive
Guarantee provided as a consumable item for user confidence
